- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 734-264
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.81 mm - 4-pole - orange
Search Keywords: 734264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.75
250
$1.71
500
$1.68
1,000
$1.65
2,500
$1.61
5,000
$1.58
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing