Image is representational - see manufacturer specifications

WAGO Authorized Distributor

734-242

THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 12-pole - oran ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 12-pole - orange
Search Keywords: 734242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 734-242
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 3.81 mm
Number of Contacts: 12
Maximum Voltage Rating: 3003584V
Maximum Current Rating: 10 A
Termination Method: Solder3593
Operating Temperature: -60 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 734-242 RoHS compliant?
Yes, 734-242 is RoHS compliant.
What is the lead time for 734-242?
The standard lead time for 734-242 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.29
50
$5.18
100
$5.08
250
$4.97
500
$4.88
1,000
$4.78
2,500
$4.68
5,000 +
$4.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!