- Home ›
- All Products›
- 734-208/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange
Search Keywords: 734208037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-208/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$10.04
25
$9.84
50
$9.64
100
$9.45
250
$9.26
500
$9.07
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing