- Home ›
- All Products›
- 734-205/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange
Search Keywords: 734205037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-205/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$6.81
100
$6.67
250
$6.54
500
$6.41
1,000
$6.28
2,500
$6.16
5,000 +
$6.03
Click for Quote
Log in
to unlock special pricing