Image is representational - see manufacturer specifications

WAGO Authorized Distributor

734-205

1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - 1,50 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 734205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    3.81 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    N/A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 734-205 RoHS compliant?
Yes, 734-205 is RoHS compliant.
What is the lead time for 734-205?
The standard lead time for 734-205 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.28
25
$6.14
100
$6.02
250
$5.90
500
$5.78
1,000
$5.67
2,500
$5.55
5,000 +
$5.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!