- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 734-204
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 734204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$5.00
100
$4.90
250
$4.80
500
$4.70
1,000
$4.61
2,500
$4.52
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT