- Home ›
- All Products›
- 734-167/108-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 7-pole - light gray
Search Keywords: 734167108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-167/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$5.25
100
$5.15
250
$5.05
500
$4.95
1,000
$4.85
2,500
$4.75
5,000 +
$4.66
Click for Quote
Log in
to unlock special pricing