- Home ›
- All Products›
- 734-166/105-604
WAGO
734-166/105-604
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 6-pole - black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 6-pole - black
Search Keywords: 734166105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-166/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 734-166/105-604 RoHS compliant?
Yes, 734-166/105-604 is RoHS compliant.
What is the lead time for 734-166/105-604?
The standard lead time for 734-166/105-604 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.97
250
$2.91
500
$2.85
1,000
$2.80
2,500
$2.74
5,000
$2.69
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing