Image is representational - see manufacturer specifications

WAGO Authorized Distributor

734-162

THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 2-pole - light gr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 2-pole - light gray
Search Keywords: 734162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-162
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 734-162 RoHS compliant?
Yes, 734-162 is RoHS compliant.
What is the lead time for 734-162?
The standard lead time for 734-162 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.84
250
$0.83
500
$0.81
1,000
$0.79
2,500
$0.78
5,000
$0.76
7,500
$0.75
10,000 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!