- Home ›
- All Products›
- 734-146/105-604/997-408
Description
+
THR male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 16-pole - black
Search Keywords: 734146105604997408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-146/105-604/997-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$9.46
100
$8.21
150
$8.05
200 +
$7.89
Click for Quote
Log in
to unlock special pricing