- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 734-143/010-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Gold-plated contacts - Pin spacing 3.5 mm - 13-pole - light gray
Search Keywords: 734143010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-143/010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$15.69
25
$15.38
50
$15.07
100
$14.77
250
$14.47
500
$14.18
1,000 +
$13.90
Click for Quote
Log in
to unlock special pricing