- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 734-142
WAGO
734-142
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 12-pole - light ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:3203584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-60 to 100 °C