- Home ›
- All Products›
- 734-116/107-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords: 734116107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-116/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$19.06
10
$18.68
25
$18.30
50
$17.94
100
$17.58
250
$17.23
500 +
$16.88
Click for Quote
Log in
to unlock special pricing