Image is representational - see manufacturer specifications

WAGO Authorized Distributor

734-104

The 734-104 is a 4-pole female connector with a 3.5 mm pin spacing, featuring CAGE CLAMP® connection technology and protection ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 734-104 is a 4-pole female connector with a 3.5 mm pin spacing, featuring CAGE CLAMP® connection technology and protection against mismating.
Search Keywords: 734104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    734-104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    3.5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 734-104 RoHS compliant?
Yes, 734-104 is RoHS compliant.
What is the lead time for 734-104?
The standard lead time for 734-104 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.10
50
$5.00
100
$4.90
250
$4.80
500
$4.70
1,000
$4.61
2,500
$4.52
5,000 +
$4.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!