- Home ›
- All Products›
- 734-103/107-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords: 734103107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-103/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$5.01
50
$4.90
100
$4.80
250
$4.71
500
$4.61
1,000
$4.52
2,500
$4.43
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing