- Home ›
- All Products›
- 734-103/037-000/032-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 100% protected against mismating - Lateral locking levers - Strain relief plate - 1,50 mm² - light gray
Search Keywords: 734103037000032000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-103/037-000/032-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.80
50
$5.67
100
$5.56
250
$5.45
500
$5.34
1,000
$5.23
2,500
$5.13
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing