- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 734-103/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray
Search Keywords: 734103037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-103/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$4.65
50
$4.56
100
$4.47
250
$4.38
500
$4.29
1,000
$4.20
2,500
$4.12
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing