- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 734-102/008-000
Description
+
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - Snap-in mounting feet - 1,50 mm² - light gray
Search Keywords: 734102008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:734-102/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
38
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
38
$2.99
100
$2.93
250
$2.88
500
$2.82
1,000
$2.76
2,500
$2.70
5,000
$2.65
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing