- Home ›
- All Products›
- 733-372/105-604/997-406
Description
+
THR male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 12-pole - black
Search Keywords: 733372105604997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-372/105-604/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
75
$9.03
150
$6.02
225
$5.90
300 +
$5.79
Click for Quote
Log in
to unlock special pricing