Image is representational - see manufacturer specifications

WAGO Authorized Distributor

733-370

THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 10-pole - light g ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 10-pole - light gray
Search Keywords: 733370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 733-370
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 10
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 733-370 RoHS compliant?
Yes, 733-370 is RoHS compliant.
What is the lead time for 733-370?
The standard lead time for 733-370 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,199
Can Ship immediately
On Order:
1,000   can ship 1/14/27
Minimum Order Quantity:
2
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$4.30
25
$3.41
50
$2.97
100
$2.79
200
$2.72
500
$2.55
1,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!