- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 733-335
Description
+
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 5-pole - light gray
Search Keywords: 733335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$2.07
100
$2.03
250
$1.99
500
$1.95
1,000
$1.91
2,500
$1.87
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing