- Home ›
- All Products›
- 733-332/105-604/997-446
Description
+
THR male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 2.5 mm - 2-pole - black
Search Keywords: 733332105604997446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-332/105-604/997-446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
290
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.83
290
$1.80
580
$1.76
1,160
$1.73
2,610
$1.69
5,220
$1.66
7,540 +
$1.62
Click for Quote
Log in
to unlock special pricing