- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 733-210/034-000
Description
+
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - 100% protected against mismating - Strain relief plate - 0,50 mm² - light gray
Search Keywords: 733210034000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-210/034-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.25
25
$12.00
50
$11.76
100
$11.53
250
$11.30
500
$11.07
1,000 +
$10.85
Click for Quote
Log in
to unlock special pricing