- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 733-208/033-000
Description
+
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% protected against mismating - Strain relief plate - 0,50 mm² - light gray
Search Keywords: 733208033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-208/033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$11.275
5
$10.250
25
$10.050
50
$9.850
100
$9.650
250
$9.460
500
$9.270
1,000 +
$9.080
Click for Quote
Log in
to unlock special pricing