- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 733-208
Description
+
1-conductor male connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:2.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$9.13
50
$8.94
100
$8.76
250
$8.59
500
$8.42
1,000
$8.25
2,500 +
$8.08
Click for Quote
Log in
to unlock special pricing