- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 733-110/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray
Search Keywords: 733110037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-110/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:2.5 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:1503826V
-
Maximum Current Rating:6 A
-
Wire Size:20-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$10.82
25
$10.60
50
$10.39
100
$10.18
250
$9.98
500
$9.78
1,000 +
$9.59
Click for Quote
Log in
to unlock special pricing