Image is representational - see manufacturer specifications

WAGO Authorized Distributor

733-108

1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% protected against mismating - 0,50 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    733-108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    2.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4 A
  • Wire Size:
    20-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 733-108 RoHS compliant?
Yes, 733-108 is RoHS compliant.
What is the lead time for 733-108?
The standard lead time for 733-108 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.86
25
$10.32
50
$9.80
100
$9.31
250
$8.85
500
$8.40
1,000
$7.98
2,500 +
$7.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!