- Home ›
- All Products›
- 733-107/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 7-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray
Search Keywords: 733107037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-107/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$8.32
25
$8.14
50
$7.98
100
$7.82
250
$7.66
500
$7.51
1,000
$7.36
2,500 +
$7.21
Click for Quote
Log in
to unlock special pricing