- Home ›
- All Products›
- 733-106/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray
Search Keywords: 733106037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-106/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$7.22
100
$7.07
250
$6.93
500
$6.79
1,000
$6.66
2,500
$6.52
5,000 +
$6.39
Click for Quote
Log in
to unlock special pricing