Image is representational - see manufacturer specifications

WAGO Authorized Distributor

733-106

1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - 100% protected against mismating - 0,50 m ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    733-106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Terminal Blocks
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    2.5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    4 A
  • Wire Size:
    20-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 733-106 RoHS compliant?
Yes, 733-106 is RoHS compliant.
What is the lead time for 733-106?
The standard lead time for 733-106 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.70
25
$6.56
100
$6.43
250
$6.30
500
$6.18
1,000
$6.05
2,500
$5.93
5,000 +
$5.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!