- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 733-104
WAGO
733-104
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - 100% protected against mismating - 0,50 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:2.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A