- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 733-103/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - 100% protected against mismating - Lateral locking levers - 0,50 mm² - light gray
Search Keywords: 733103037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:733-103/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:2.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:1503826V
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$4.57
50
$4.47
100
$4.38
250
$4.29
500
$4.21
1,000
$4.12
2,500
$4.04
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing