Image is representational - see manufacturer specifications

WAGO Authorized Distributor

733-103

The 733-103 is a 3-pole female plug with 2.5 mm pin spacing, featuring coding fingers and a CAGE CLAMP® connection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 733-103 is a 3-pole female plug with 2.5 mm pin spacing, featuring coding fingers and a CAGE CLAMP® connection.
Search Keywords: 733103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 733-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: PL
Pitch: 2.5 mm
Number of Circuits: 3
Maximum Current Rating: 4 A
Wire Size: 20-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 733-103 RoHS compliant?
Yes, 733-103 is RoHS compliant.
What is the lead time for 733-103?
The standard lead time for 733-103 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.46
50
$2.82
100
$2.78
250
$2.71
500
$2.67
1,000
$2.66
2,500
$2.65
5,000 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!