Image is representational - see manufacturer specifications

WAGO Authorized Distributor

733-102

1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - 100% protected against mismating - 0,50 m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords: 733102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 733-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Gender: F
Pitch: 2.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4 A
Wire Size: 20-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 733-102 RoHS compliant?
Yes, 733-102 is RoHS compliant.
What is the lead time for 733-102?
The standard lead time for 733-102 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.65
100
$3.47
250
$3.30
500
$3.13
1,000
$2.98
2,500
$2.83
5,000
$2.69
7,500 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!