- Home ›
- All Products›
- 731-642/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 731642019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-642/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.41
25
$14.13
50
$13.84
100
$13.57
250
$13.29
500
$13.03
1,000 +
$12.77
Click for Quote
Log in
to unlock special pricing