- Home ›
- All Products›
- 731-642
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - 2,50 mm² - orange
Search Keywords: 731642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$13.69
50
$13.42
100
$13.15
250
$12.89
500
$12.63
1,000 +
$12.38
Click for Quote
Log in
to unlock special pricing