- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 731-638/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 8-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 731638019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-638/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Spring Clamp
-
Pitch:7.62 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2
$12.52
10
$11.90
25
$11.30
50
$10.74
100
$10.20
250 +
$9.69
Click for Quote
Log in
to unlock special pricing