- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 731-612
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 12-pole - 2,50 mm² - gray
Search Keywords: 731612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:HDR3821
-
Termination Method:Spring Clamp3836
-
Pitch:7.5 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$14.25
25
$13.96
50
$13.69
100
$13.41
250
$13.15
500
$12.88
1,000 +
$12.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT