- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 731-608
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 8-pole - 2,50 mm² - gray
Search Keywords: 731608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:HDR3821
-
Termination Method:Spring Clamp3836
-
Pitch:7.5 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.76
50
$9.57
100
$9.38
250
$9.19
500
$9.01
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT