- Home ›
- All Products›
- 731-605
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - 2,50 mm² - gray
Search Keywords: 731605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$6.63
100
$6.50
250
$6.37
500
$6.24
1,000
$6.11
2,500
$5.99
5,000 +
$5.87
Click for Quote
Log in
to unlock special pricing