- Home ›
- All Products›
- 731-534/031-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - clamping collar - DIN-35 rail/panel mounting - 2,50 mm² - gray
Search Keywords: 731534031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-534/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.84
50
$5.72
100
$5.60
250
$5.49
500
$5.38
1,000
$5.27
2,500
$5.17
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing