- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 731-170/048-000
Description
+
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 10-pole - pin spacing 5.08 mm / 0.2 in - for flush-mounting - orange
Search Keywords: 731170048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-170/048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$28.42
10
$27.85
25
$27.29
50
$26.75
100
$26.21
250
$25.69
500 +
$25.18
Click for Quote
Log in
to unlock special pricing