- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 731-138/048-000
Description
+
Through-panel PCB terminal strip - wire-wrap pin 1 x 1 mm - 8-pole - pin spacing 5 mm / 0.197 in - for flush-mounting - gray
Search Keywords: 731138048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:731-138/048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:5 mm
-
Maximum Current Rating:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$43.74
5
$34.87
10
$30.66
25
$28.85
50
$28.14
100
$27.17
250 +
$27.04
Click for Quote
Log in
to unlock special pricing