- Home ›
- All Products›
- 727-238/022-000
Description
+
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - marking: a-b-c-d--d-c-b-a - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - light gray
Search Keywords: 727238022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-238/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$22.22
10
$21.78
25
$21.34
50
$20.91
100
$20.50
250
$20.09
500 +
$19.68
Click for Quote
Log in
to unlock special pricing