- Home ›
- All Products›
- 727-228
Description
+
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - light gray
Search Keywords: 727228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$21.23
10
$20.81
25
$20.39
50
$19.99
100
$19.59
250
$19.19
500 +
$18.81
Click for Quote
Log in
to unlock special pricing