- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 727-226
Description
+
4-level same potential terminal block - without locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - orange
Search Keywords: 727226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:IDT
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:18 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$26.34
5
$25.02
10
$23.77
25
$22.58
50
$21.45
100
$20.38
250 +
$19.36
Click for Quote
Log in
to unlock special pricing