- Home ›
- All Products›
- 727-197
Description
+
Insulation stop - 0.08 - 0.2 mm² "s" (0.14 mm² "f-st") - 8 pieces/strip - white
Search Keywords: 727197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.66
250
$0.62
1,000
$0.61
2,500
$0.60
5,000
$0.59
7,500
$0.57
10,000
$0.56
15,000 +
$0.55
Click for Quote
Log in
to unlock special pricing