- Home ›
- All Products›
- 727-133
Description
+
8-level terminal block for matrix patching - with locking clips - one potential per level - with 2.3 mm ˜ test port - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - blue
Search Keywords: 727133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$43.75
5
$42.88
10
$42.02
25
$41.18
50
$40.36
100
$39.55
250 +
$38.76
Click for Quote
Log in
to unlock special pricing