- Home ›
- All Products›
- 727-125
Description
+
8-level same potential terminal block - with locking clips - all clamping units internally commoned - with 2.3 mm ˜ test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - orange
Search Keywords: 727125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:727-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$38.65
5
$37.88
10
$37.12
25
$36.38
50
$35.65
100
$34.94
250 +
$34.24
Click for Quote
Log in
to unlock special pricing