- Home ›
- All Products›
- 726-672
Description
+
Common potential matrix patchboard - Marking 1-24 - with 2 input modules incl. end plate - Color of modules: green-yellow - Numbering of modules arranged vertically - for 19" racks - Slimline version - 16,00 mm² - dark gray
Search Keywords: 726672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:726-672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$175.12
3
$171.62
5
$168.19
10 +
$164.83
Click for Quote
Log in
to unlock special pricing